Introducing the AMPMODU 2 mm connector, ideal for board-to-board applications. With a durable thermoplastic housing in sleek black, this connector features two rows of brass pins for secure through-hole soldering. Meeting UL 94V-0 flammability standards, it ensures safety in industrial settings. Each of its 8 gold-plated contacts can handle up to 1A of current at 200V AC, making it suitable for various electronic systems. The PCB mount header, with a low profile of 5.5mm, allows for horizontal or right-angle assembly. Wave solder capable and RoHS compliant, this connector guarantees reliable performance in lead-free processes. Perfect for mezzanine and board stacking, it offers efficient connectivity in compact designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-5176837-9
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 200 V AC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Contact Amperage: 1 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Horizontal, Right Angle
GPL: 438
Packaging: Loose Piece and Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .216 in, 5.5 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4488
Stackable: No
Post Size: .02 in, .5 mm
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Selectively Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Position Locations Omitted: 1, 8
Termination Post Tail Length: .102 in, 2.6 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 39.37 µin
Contact Mating Area Length: .158 in, 4 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 4-5176837-9
SKU: AMP4-5176837-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: