Easily connect power cables with the MTA 156 series 18-position connector assembly. Designed for durable performance, this connector features nylon housing in a vibrant red color, ensuring reliability in power applications. With a voltage rating of 600 V AC and contact amperage of 7 A, it meets CSA and UL standards for safety. The insulation displacement crimp (IDC) termination method and strain relief included make installation simple and secure. Suitable for 22 AWG stranded wire, it offers a cable exit angle of 90° for efficient cable management. With a wide operating temperature range of -55 to 105°C, this connector is ideal for various environments. RoHS compliant, it's a responsible choice for your power connectivity needs.
PCN-23-168492 - Manufacturing Process change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight colour variation on the Receptacle housings. This change is visual only and will not impact product performance.
PCN-23-164159 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance