2-640445-0
20P MTA156 HDR ASSY FL/STR SN
Enhance power connectivity in your appliances with this MTA 156 series connector. Featuring a durable polyester housing in a natural color, it offers 20 contact positions with through-hole solder termination, ensuring reliable board mount installation. Meeting UL and CSA standards for safety, this connector is rated for 600V AC voltage and 7A contact amperage, making it ideal for power applications. With a contact layout of Inline and a connector system designed for Wire to Board connectivity, it provides efficient performance. The 3.96mm pitch and tab contact type facilitate easy mating, while the tin plating ensures excellent conductivity. Operating in a wide temperature range from -55 to 105°C, it is suitable for various environments. With a package quantity of 250, this header connector is perfect for industrial use. RoHS compliant and with LR7189 certification, it meets stringent quality and environmental standards. Upgrade your power connections with this high-performance connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-640445-0 |
Series: | MTA 156 |
Housing Material: | Polyester |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 250 |
Contact Amperage: | 7 A |
Number of Positions: | 20 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 10.79 mm, .425 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 20 |
Contact Layout: | Inline |
Connector Length: | 3.12 in, 79.25 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .06 in, 1.53 mm |
Header Type: | Unshrouded |
Accepts Wire Insulation Diameter: | .197 in, 5 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-640445-0 |
SKU: | AMP2-640445-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |