4-794631-6

16P MICRO MNL ASSY,VRT,HDR LF

Experience secure power connections with our Micro MATE-N-LOK two-row connector. Designed for reliable performance, this UL and CSA-compliant connector features durable nylon housing in sleek black. With gold-plated pin contacts, it ensures efficient power transfer, suitable for 20-30 AWG wires. Offering 16 positions and a voltage rating of 250V AC/DC, it is ideal for power applications in appliances and beyond. The through-hole solder termination method and PCB retention make for easy and secure installation, while its vertical mount orientation saves valuable space. Tested for VDE compliance and RoHS certified, this connector guarantees both safety and environmental responsibility. Perfect for wire-to-board connections, it is a must-have for any power system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-794631-6
Series: Micro MATE-N-LOK
Housing Material: Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Row Spacing: .118 in, 3 mm
Package Quantity: 130
Contact Amperage: 5 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Vertical
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 150 µin, 3.81 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 8.7 mm
PCB Retention Type: Retention Bump
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 16
Wire Size: .051 - .517 mm², 20 - 30 AWG
Connector Length: 28 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 9.2 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .135 in, 3.43 mm
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 4-794631-6
SKU: AMP4-794631-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: