4-794636-8

18P MICRO MNL ASSY,VRT,SMT,LF

Enhance power connectivity with our Micro MATE-N-LOK series connector. Designed for board mounting with a pitch of 3mm, this two-row connector features 18 pin contacts, suitable for power applications. Constructed with high temperature nylon housing in a sleek black finish, it meets CSA and UL standards for reliability. With a voltage rating of 250V AC/DC and a contact amperage of 5A, it ensures efficient power transmission. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it caters to diverse environmental conditions. The surface mount termination method and Hold-Down Post PCB retention type provide secure and stable connections. Featuring tin plating, it offers optimal conductivity, while its UL 94V-0 flammability rating ensures safety. Whether used in appliances or industrial settings, this connector guarantees high performance and compliance with RoHS regulations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-794636-8
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .118 in, 3 mm
Package Quantity: 175
Contact Amperage: 5 A
Number of Positions: 18
Housing Color: Black
Mount Orientation: Vertical
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 300 µin, 2.54 - 7.62 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 150 µin, 3.81 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Hold-Down Post
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 18
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .135 in, 3.43 mm
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 4-794636-8
SKU: AMP4-794636-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: