1-794615-8

PANEL MT DBL ROW HSG 18 POS

Enhance your power and signal connections with this Micro MATE-N-LOK panel-mount housing. Designed for convenience and durability, it features 18 positions in a double row configuration, perfect for various applications. The nylon housing, meeting UL 94V-0 flammability standards, ensures safety and reliability. With a crimp termination method and 3mm pitch, installation is a breeze. Rated for 250V AC/DC, it guarantees efficient performance. The black housing color, along with a locking latch panel mount feature, adds to its functionality. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. This CSA-certified connector, with LR7189 agency certification and RoHS compliance, is a quality choice for your wire-to-wire power and signal needs. Packaged in a bag of 400, it's convenient for bulk orders, while its compact size of 16.89mm length and 7.11mm width makes it space-efficient. Whether for appliances or other electronic devices, this housing is a dependable solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-794615-8
Series: Micro MATE-N-LOK
Housing Material: Nylon
Number of Rows: 2
Mount Type: Panel
Termination Method: Crimp
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .118 in, 3 mm
Package Quantity: 400
Panel Thickness: .062 - .091 in, 1.57 - 2.3 mm
Number of Positions: 18
Housing Color: Black
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Bag
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Panel Mount: With
Connector Height: 6.86 mm
Panel Mount Type: Locking Latch
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: A310
Connector Length: 16.89 mm
Connector System: Wire to Wire
CSA Agency Certification: LR7189
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 7.11 mm
Mating Retention: With
Max Insulation Diameter: .06 in, 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1-794615-8
SKU: AMP1-794615-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2018 E-18-011787 - Product Improvement. The drawings for the listed part numbers have been modified for clarification; Before: Material symbol >PA66/6< After: >PA<. The symbol update is to eliminate errors in production and to improve tool change over time. No change in Form, Fit and function Download