8-147424-0
60 MODII VRT DR CE .100 X .100
Enhance your PCB connectivity with our Modu Connector System, featuring a versatile and durable design for seamless integration. This straight, two-row connector boasts a pitch of 2.54 mm (.1 in) and is crafted with high-quality materials including Polyester - GF housing and Gold-plated Phosphor Bronze contacts. With a voltage rating of 333 V AC and an amperage of 2 A, it ensures reliable performance in various industrial applications. The black housing color adds a sleek touch, while the vertical mount orientation offers flexibility in installation. RoHS compliant and meeting UL 94V-0 flammability standards, it guarantees both safety and environmental responsibility. Ideal for board-to-board connections, this connector is stackable and features closed entry housing for added protection. Elevate your electronic assemblies with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-147424-0 |
Series: | Modu Connector System |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 7 |
Contact Amperage: | 2 A |
Number of Positions: | 60 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .34 in, 8.64 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5007 |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-147424-0 |
SKU: | AMP8-147424-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |