5-103946-1

8X2 MTE SHRD PIN SR POL .100CL

The AMPMODU MTE series Housing Connector, designed for reliable power and signal transmission in various industrial applications. This Plug connector features a sturdy thermoplastic housing, crimp termination method, and Phosphor Bronze contacts for efficient connectivity. With two contact positions, it meets CSA and UL standards for quality assurance. The black housing color, along with a latch for secure mating retention, ensures easy and secure installation. Operating temperature range of -65 to 105 °C, with a voltage rating of 267 V, makes it suitable for demanding environments. RoHS compliant and with UL 94V-0 material flammability standard, this connector guarantees safety and performance. Ideal for wire and cable termination, it offers a compact and durable solution for your connectivity needs. With a package quantity of 8, it's perfect for both industrial and commercial use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103946-1
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:2
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:.26
Overall Length:5.99
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Pin
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Lock Type:Latch
Number of Positions:2
Housing Color:Black
Insulation Resistance:5000 MΩ
Mating Retention Type:Latch
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.26 in, .66 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch Window
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .4 mm², 26 - 22 AWG
Contact Layout:Inline
Connector Length:2.36 in, 5.99 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Mating Retention:With
Mating Connector Lock:With
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103946-1
SKU:AMP5-103946-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: