5-104069-5
30 sys 50 hdr drra shrd sn
Introducing the AMPMODU System 50 Right Angle PCB Pin Header, a high-quality connector designed for reliable board-to-board connections. With a housing made of UL 94V-0 rated thermoplastic and gold-plated contacts, this header ensures durability and efficient signal transmission. Featuring 30 contacts in a 2-row configuration with a pitch of 1.27mm, it is suitable for a wide range of applications. Meeting UL E28476 and CSA LR7189 standards for safety and performance, this connector is ideal for industrial use. With a mating retention type of detent latching and polarization for alignment, it offers secure and accurate connections. The termination method of through-hole solder and with PCB retention, installation is convenient and stable. Operating temperature range from -65 to 105°C and RoHS compliant, it guarantees reliability and environmental safety. Whether for prototyping or production, this AMPMODU System 50 header is a top choice for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-104069-5 |
Series: | AMPMODU System 50 |
Amperage: | 1 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | .05 in, 1.27 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 20 |
Contact Amperage: | 1 A |
Number of Positions: | 30 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 002 |
Profile: | Standard |
Mating Retention Type: | Detent Latching |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
PCB Retention Type: | Hold-Down Post |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0387 |
Post Size: | .015 in, .381 mm |
Mating Post Length: | .1 in, 2.54 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 500 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
Mating Retention: | With |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .1 in, 2.54 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
Shrouded Sides: | 2 |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-104069-5 |
SKU: | AMP5-104069-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download |