5-146309-8

16 MODII HDR DRRA B/A .100CL

Enhance your PCB connectivity with this AMPMODU Headers series, featuring a durable thermoplastic housing in sleek black. With two rows and 16 pin contacts, each boasting gold plating for optimal performance, this connector ensures reliable power delivery with an amperage rating of 3 A. The right-angle mount orientation offers versatility in installation, while the high-temperature housing and UL 94V-0 flammability standard compliance guarantee safety in industrial environments. Ideal for PCB assembly, this header connector is CSA and UL certified, with a wide operating temperature range from -65 to 105 °C. RoHS compliant and designed for high performance, it is the perfect choice for your electronic applications. Packaged in trays of 25, it is convenient for bulk installations. Elevate your connectivity with this innovative and reliable connector solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-146309-8
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 25
Contact Amperage: 3 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Right Angle
GPL: 013
Packaging: Tray
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .063 in, 1.6 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5421
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Termination Post Tail Length: .11 in, 2.79 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 5-146309-8
SKU: AMP5-146309-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: