1241656-1
32pos MQS .63 header 90deg
Enhance signal connectivity with our MOD2 ST-LEI90 2X16P AMPMODU Header, designed for seamless integration in automotive circuit applications. Featuring 32 contacts in a right-angle, through-hole solder termination, this header ensures reliable performance. Its 2.54mm pitch and horizontal mount orientation facilitate easy PCB assembly, with secure retention via mounting screws. With a tin-plated interface and a length of 52.8mm, this connector guarantees efficient signal transmission. Packaged in cartons of 150, it's ideal for bulk installations, meeting industry standards for quality and compliance. Upgrade your automotive electronics with this essential PCB connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241656-1 |
Color: | Black |
Series: | AMPMODU Headers |
Number of Contacts: | 32 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Package Quantity: | 150 |
Number of Positions: | 32 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Circuit Application: | Signal |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Mounting Screw |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 32 |
Tab Width: | .024 in, .63 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
PCB Mount Alignment: | With |
Length: | 2.078 in, 52.8 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | With |
Tab Thickness: | .024 in, .63 mm |
Packaging Type: | Carton |
Hybrid Header: | No |
Part Aliases: | 1241656-1 |
SKU: | AMP1241656-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |