103817-5

21 MODII HDR 3RST UNSHRD .100

Elevate your PCB connectivity with our AMPMODU Headers, featuring three rows of 21 pin contacts for versatile circuit integration. Crafted from durable thermoplastic housing in a sleek black finish, these headers meet stringent UL 94V-0 flammability standards for enhanced safety. With a 2.54mm pitch and through-hole solder termination method, they ensure secure and reliable connections. The gold-plated phosphor bronze contacts offer excellent conductivity, rated for 3A current at 30V AC. Operating in a wide temperature range from -65 to 105°C, they are suitable for various industrial applications. Designed for vertical mounting on PCBs, these headers guarantee optimal performance and longevity in your electronic assemblies. Compliant with CSA and UL standards, they are a trusted choice for quality and reliability in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103817-5
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 3
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 30 V AC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Contact Amperage: 3 A
Number of Positions: 21
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Profile: Standard
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5463
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Termination Post Tail Length: .12 in, 3.05 mm
Header Type: Standard
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 10 - 20 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103817-5
SKU: AMP103817-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: