Enhance your connectivity with this CT Double Row Holder, designed for crimping applications. Featuring 24 positions, this ivory-colored holder is an essential component in the AMP CT series. Crafted from durable PA 66 material, it ensures reliable performance even in demanding environments. With a compact overall height of 8.3mm and a pitch of 2mm, it offers efficient space utilization. Suitable for wire-to-board connectors, it accommodates wire sizes ranging from 30 to 22 AWG. Operating within a wide temperature range of -30 to 105°C, it guarantees versatility in various applications. RoHS compliant and sold in a package of 1000, this holder is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-179472-4
Color: Ivory
Series: AMP CT
Accessory Type: Holder
Overall Height: 8.3 mm[.32677 in]
Overall Length: 28.3 mm[1.114 in]
Pitch: .079 in, 2 mm
Row Spacing: 6.6 mm
Body Material: PA 66
Package Quantity: 1000
Contact Amperage: 4 A
Number of Positions: 24
GPL: 398
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
GPL Description: Data and Devices
Product Code: 0700
Wire Size: 30 - 22 AWG
Connector System: Wire to Board
ECCN: EAR99
Length: 1.114 in, 28.3 mm
Height: .326 in, 8.3 mm
Width: .334 in, 8.5 mm
Part Aliases: 2-179472-4
SKU: AMP2-179472-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: