5-535512-7
122 MODII HORZ DR CE EESS .100
Enhance your PCB connectivity with our Modu Connector System, featuring a two-row layout for efficient signal transmission. Crafted with durable Polyester - GF housing material and reliable Through Hole - Solder termination method, this connector ensures secure and stable performance. With a contact pitch of 2.54mm (.1 in) and a voltage rating of 333V AC, it offers versatility for various applications. The Phosphor Bronze contacts with Gold plating guarantee high conductivity, while UL 94V-0 flammability standard compliance ensures safety. Its 122 positions, right-angle mount orientation, and stackable design make it ideal for mezzanine and board stacking applications. The connector's closed-entry housing and short-point contact shape provide added protection, while its high-temperature rating and RoHS compliance make it environmentally friendly. With features like board standoff soldering and standard or high-pressure compatibility, this connector is a reliable choice for industrial use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-535512-7 |
Series: | Modu Connector System |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | 2.54 mm, .31 in, 7.87 mm |
Package Quantity: | 3 |
Contact Amperage: | 2 A |
Number of Positions: | 122 |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 282 |
Profile: | Standard |
Mating Entry Location: | Side |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .238 in, 6.05 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5010 |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | High, Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 10 µin |
Contact Mating Area Length: | .1 in, 3 mm |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-535512-7 |
SKU: | AMP5-535512-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |