Enhance your printed circuit board connections with our Modu Connector System, featuring a durable two-row housing made of UL 94V-0 rated polyester with glass fiber. Designed for secure through-hole solder termination, these connectors ensure reliable performance in industrial applications. The 18 gold-plated phosphor bronze contacts offer a high current rating of 3 A and a voltage resistance of 333 V AC, with a closed entry housing for added protection. With a low-profile design and stackable capability, these black connectors accommodate 1.57 mm thick PCBs, making them ideal for vertical mounting in compact spaces. Meeting standard temperature ratings and ECCN regulations, they guarantee quality and compliance. Each package includes 25 connectors, suitable for tube or box packaging, and are RoHS compliant for environmentally responsible assembly. Elevate your board-to-board connections with these versatile and efficient components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 535542-9
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .15 in, 2.54 mm, 3.81 mm
Package Quantity: 25
Contact Amperage: 3 A
Number of Positions: 18
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Bottom & Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5008
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point, Square
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .13 in, 3.3 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 1.27 µm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 535542-9
SKU: AMP535542-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: