5-535542-5
10 MODIV VRT DR CE 100/130
The Modu Connector System offers reliable connectivity for various industrial applications. With a straight body orientation and through-hole solder termination, it ensures secure and durable connections on printed circuit boards. Featuring gold-plated phosphor bronze contacts, it delivers excellent conductivity and durability, suitable for high-speed data transmission. This 10-position connector, with a pitch of 2.54mm, is designed for vertical mounting, offering space-saving benefits. Its UL 94V-0 housing material provides enhanced safety, meeting stringent flammability standards. With a voltage rating of 333V AC and an amperage of 3A, it guarantees efficient power delivery. The connector's low-profile design, along with stackability, allows for versatile and compact PCB layouts. RoHS compliant and with a temperature rating for standard industrial environments, this connector is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-535542-5 |
Series: | Modu Connector System |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .15 in, 2.54 mm, 3.81 mm |
Package Quantity: | 45 |
Contact Amperage: | 3 A |
Number of Positions: | 10 |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Low |
Mating Entry Location: | Bottom & Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5008 |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point, Square |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .13 in, 3.3 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 10 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-535542-5 |
SKU: | AMP5-535542-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |