5-535512-2
112 MODII HORZ DR CE EESS .100
Introducing our Modu Connector System, designed for seamless board-to-board connections. With a compact form factor and high-performance features, this connector is perfect for industrial applications. The housing is made of UL 94V-0 rated polyester with glass fiber reinforcement, ensuring durability and safety. Featuring a right-angle mount orientation, it offers easy installation in tight spaces. Each package includes four connectors, with a total of 112 positions for ample connectivity. The contact sockets are plated with gold for reliable signal transmission, while the phosphor bronze contacts ensure high conductivity. With a voltage rating of 333V AC and an amperage rating of 2A, this connector is suitable for a wide range of electronic devices. Its closed entry housing and board standoff solder feature provide added protection and stability. RoHS compliant and with a high-temperature rating, this connector meets stringent quality standards for global use. Upgrade your PCB connections with our Modu Connector System for unparalleled performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-535512-2 |
Series: | Modu Connector System |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | 2.54 mm, .31 in, 7.87 mm |
Package Quantity: | 4 |
Contact Amperage: | 2 A |
Number of Positions: | 112 |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 282 |
Profile: | Standard |
Mating Entry Location: | Side |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .238 in, 6.05 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5010 |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | High, Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 10 µin |
Contact Mating Area Length: | .1 in, 3 mm |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-535512-2 |
SKU: | AMP5-535512-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |