Enhance your PCB connections with the Modu Connector System, featuring a low-profile black housing made of UL 94V-0 rated thermoplastic. This vertical mount socket connector, with a pitch of 2.54 mm (.1 in), offers reliable Through Hole - Solder termination for 9 positions. With a contact rating of 2 A at 333 V AC, it ensures efficient power transmission. The contact material, phosphor bronze with tin plating, guarantees durability and excellent conductivity. Its closed entry housing and top entry location provide added protection and convenience during assembly. Ideal for industrial applications, this connector is RoHS compliant and meets standard temperature ratings. Stackable and with a stack height of .14 in (3.56 mm), it allows for space-saving board-to-board connections. Trust in its quality and performance for your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-535584-8
Series: Modu Connector System
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Package Quantity: 25
Contact Amperage: 2 A
Number of Positions: 9
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Tin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .14 in, 3.56 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5009
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.54 µm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 5-535584-8
SKU: AMP5-535584-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: