Enhance your electronic connections with our Modu Connector System, featuring a versatile design perfect for board-to-board applications. With a pitch of 2.54mm (.1 in) and a straight body orientation, this connector offers reliable performance in various setups. The polyester housing with glass fiber reinforcement ensures durability, while gold-plated phosphor bronze contacts guarantee optimal conductivity. Meeting UL 94V-0 flammability standards, it's ideal for industrial use. With 44 positions in a 2-row configuration, it provides ample connectivity options. Whether for standard or stackable installations, this connector, with its vertical mount orientation, offers flexibility in assembly. Trust in its 333V AC voltage rating and 2A amperage for safe and efficient power transmission. Our connector is RoHS compliant and suitable for a wide range of applications, making it a must-have component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-534206-2
Series: Modu Connector System
Amperage: 2 A
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 10
Contact Amperage: 2 A
Number of Positions: 44
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5007
Stackable: Yes
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point, Square
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2-534206-2
Replacement Part: 7-534206-2
SKU: AMP2-534206-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: