Enhance your industrial connectivity with our Modu Connector System, featuring a versatile 2-row design for efficient PCB integration. Crafted with UL 94V-0 rated black thermoplastic housing, these connectors offer reliable performance in demanding environments. With through-hole solder termination and tin plating, they ensure secure and durable contact points. Each socket contact, made of phosphor bronze, supports up to 2A of current at 333V AC. The low-profile vertical mount orientation and stackable layout make them ideal for space-constrained applications. With 16 positions in a 2.54mm pitch, these connectors provide ample connectivity options. Their closed entry housing and board standoff feature guarantee protection and stability on the PCB. Compliant with RoHS standards and offering a temperature rating for standard use, these connectors are a dependable choice for your electronic projects. Packaged in tubes for convenience, they are ready for efficient assembly. Elevate your PCB interconnect solutions with our industrial-grade Modu Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-535585-8
Series: Modu Connector System
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 28
Contact Amperage: 2 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Tin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5008
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 2.54 µm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 5-535585-8
SKU: AMP5-535585-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: