5227222-9

VERT JACK W/MTG PINS, BNC PCB

Enhance your connectivity with our VERT JACK W/MTG PINS, BNC PCB connector from the Alcoswitch MTG,OEG Miniature Relay PCF series. Designed for seamless integration, this panel-mount connector features a bayonet mating type for secure connections and offers impressive 50 Ω impedance at an operating frequency of 4 GHz. Constructed with durable polyester and PBT materials, it ensures reliable performance even in demanding environments. With through-hole termination and included hardware for easy installation, this connector is ideal for various applications. Its passivated nickel finish and gold-plated center contact guarantee optimal signal transmission. RoHS compliant and designed for commercial use, it's the perfect choice for your RF coaxial connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5227222-9
Series: Alcoswitch MTG,OEG Miniature Relay PCF
Gender: Jack
Mount Type: Panel
Termination Method: Through Hole
Mating Type: Bayonet
Impedance: 50 Ω
Operating Frequency: 4 GHz
Body Material: Polyester, PBT
Number of Positions: 1
Housing Color: Natural
Mount Orientation: Vertical
Interface: BNC
GPL: 076
Port Configuration: Single Port
Tail Length: .21 in, 5.33 mm
Packaging: Tube
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
Panel Mount: Rear Mount
PCB Retention: With
Panel Mount Type: Lockwasher and Nut
Additional Features: Hardware Included
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3133
Number of Coaxial Contacts: 1
Mounting Post Length: .073 in, 1.85 mm
Body Finish: Passivated
Body Insulation: Without
Body Plating Material: Nickel
Center Contact Plating Material: Gold
Center Contact Material: Phosphor Bronze
Center Contact Plating Thickness: 889 µin
Detent: With
Dielectric Material: Polymethylpentene
Height Above PC Board: 1.375 in, 34.93 mm
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Commercial
Connector System: Cable to Board, Cable to Panel
Connector Product Type: Connector Kit
Panel Attachment Style: Rear Mount
Part Aliases: 5227222-9
SKU: AMP5227222-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: