5227222-6
VERT JK W/MTG PINS, BNC PCB
Discover the VERT JK W/MTG PINS, BNC PCB connector, a versatile solution for your RF coaxial needs. This straight-panel jack features through-hole termination and gold-plated phosphor bronze contacts, ensuring reliable performance in high-frequency applications up to 4 GHz. With a bayonet mating type and impedance of 50 Ω, it's ideal for single-port setups. The durable polyester/PBT body, passivated finish, and nickel plating offer long-lasting durability, while the polymethylpentene dielectric provides excellent insulation. Operating within a wide temperature range of -55 to 85 °C (-67 to 185 °F), this connector is suitable for various environments. Whether for cable-to-board or cable-to-panel configurations, its rear-mount style and mechanical captivation method make installation a breeze. Rest assured, it's RoHS compliant, meeting environmental standards. Elevate your connectivity with this commercial-grade BNC connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5227222-6 |
Series: | Alcoswitch MTG,OEG Miniature Relay PCF |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Mating Type: | Bayonet |
Impedance: | 50 Ω |
Operating Frequency: | 4 GHz |
RF Connector Type: | BNC |
Body Material: | Polyester, PBT |
Number of Positions: | 1 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Interface: | BNC |
GPL: | 076 |
Port Configuration: | Single Port |
Tail Length: | .21 in, 5.33 mm |
Packaging: | Tube |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Panel Mount: | Rear Mount |
PCB Retention: | With |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3133 |
Number of Coaxial Contacts: | 1 |
Mounting Post Length: | .137 in, 3.48 mm |
Body Finish: | Passivated |
Body Insulation: | Without |
Body Plating Material: | Nickel |
Center Contact Plating Material: | Gold |
Center Contact Material: | Phosphor Bronze |
Center Contact Plating Thickness: | 889 µin |
Detent: | With |
Dielectric Material: | Polymethylpentene |
Height Above PC Board: | 1.375 in, 34.93 mm |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
Product Grade: | Commercial |
Connector System: | Cable to Board, Cable to Panel |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 5227222-6 |
SKU: | AMP5227222-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |