5415520-1

VERT JACK W/MTG PINS, BNC PCB

Enhance your connectivity with this versatile VERT JACK W/MTG PINS BNC PCB connector from our Alcoswitch MTG,OEG Miniature Relay PCF series. Designed for seamless panel mounting, it features a single port with bayonet mating and 75 Ω impedance, ideal for high-frequency applications up to 4 GHz. Crafted with durable zinc body material and nickel plating, it ensures reliable performance even in harsh environments. With through-hole termination and rear mount panel attachment, installation is a breeze. The connector also boasts a hold-down post for secure PCB retention, making it a dependable choice for your data and devices. RoHS compliant, this connector meets environmental standards without compromising on quality. Elevate your cable-to-board interface with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5415520-1
Series: Alcoswitch MTG,OEG Miniature Relay PCF
Gender: Jack
Mount Type: Panel
Termination Method: Through Hole
Mating Type: Bayonet
Impedance: 75 Ω
Operating Frequency: 4 GHz
Body Material: Zinc
Number of Positions: 1
Mount Orientation: Vertical
Interface: BNC
GPL: 076
Port Configuration: Single Port
Tail Length: .21 in, 5.33 mm
Packaging: Tube
Operating Temperature Range: -55 - 85 °C, -67 - 185 °F
Panel Mount: Rear Mount
PCB Retention: With
PCB Retention Type: Hold-Down Post
Panel Mount Type: Lockwasher and Nut
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3137
Number of Coaxial Contacts: 1
Mounting Post Length: .137 in, 3.48 mm
Body Insulation: Without
Body Plating Material: Nickel
Center Contact Plating Material: Tin
Center Contact Material: Phosphor Bronze
Center Contact Plating Thickness: 5080 µin
Detent: With
Dielectric Material: Polymethylpentene
Height Above PC Board: 1.375 in, 34.93 mm
Contact Captivation Method: Solder
Mated Outer Diameter (Approximate): 14.529 mm, .572 in
Product Grade: Economy
Connector System: Cable to Board
Panel Attachment Style: Rear Mount
Part Aliases: 5415520-1
SKU: AMP5415520-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: