52924-1

Cut Strip - TERMINAL,PIDG SPR SPD 26-22 6

Enhance your electrical connections with this versatile Cut Strip Terminal. Designed for efficiency and reliability, it features a Spring Spade connector type suitable for various applications. With a voltage rating of 300V and compatibility with wire sizes ranging from 22 to 26 AWG, this terminal ensures optimal performance. Its closed barrel design and insulation offer added safety, while the #6 stud size guarantees a secure fit. RoHS compliant and with a straight terminal angle, it's a dependable choice for your crimping needs. Upgrade to this high-quality component from our Rings & Spades collection and experience superior connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52924-1
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#6, M3.5
Wire Size:.12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP52924-1.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: