5146140-5
12 MODII HORZ DR CE 100CL
Enhance your PCB connectivity with our Modu Connector System, offering a robust solution for your electronic assembly needs. Featuring a durable Polyester - GF housing in sleek black, this connector is designed for through-hole solder termination, ensuring secure and reliable connections. With a pitch of 2.54 mm and two rows of 12 socket contacts, it provides ample spacing for efficient signal transmission. Meeting UL 94V-0 flammability standards, this connector guarantees safety and performance. Its right-angle mount orientation and side entry location offer versatility in installation. The gold-plated contact mating area ensures optimal conductivity, while the high temperature rating makes it suitable for industrial applications. RoHS compliant and stackable, it's the perfect choice for your board-to-board connection needs. Upgrade to our Modu Connector System for seamless and efficient PCB assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5146140-5 |
Series: | Modu Connector System |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | 2.54 mm, .31 in, 7.87 mm |
Package Quantity: | 37 |
Contact Amperage: | 2 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 282 |
Profile: | Standard |
Mating Entry Location: | Side |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
Connector Height: | .238 in, 6.05 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5010 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
PCB Contact Termination Area Plating Finish: | Matte |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | High, Standard |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin, 3.81 - 7.62 µm |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5146140-5 |
SKU: | AMP5146140-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/03/2017 | E-16-016765 - Obsolete. | Download |