534972-3
50 MODII VRT 2PC DR CE 100CL
Experience seamless connectivity with our Modu Connector System, featuring a straight orientation for easy installation. Designed for high-performance applications, this connector is crafted with Philips Ryton housing material, ensuring durability and reliability. With a dual-row configuration and through-hole solder termination method, it guarantees secure attachment to your PCB. The gold-plated phosphor bronze contacts offer optimal conductivity, while UL 94V-0 flammability standard compliance ensures safety. Perfect for signal transmission, each socket contact can handle up to 3A of current at 250VAC. With 50 positions and a 2.54mm pitch, this black connector is suitable for a wide range of industrial and electronic projects. Its vertical mount orientation and guide pin slots facilitate easy mating, while features like board standoff and high-temperature rating enhance performance. Trust in our connector for efficient and dependable board-to-board connections in your systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 534972-3 |
Series: | Modu Connector System |
Amperage: | 3 A |
Housing Material: | Philips Ryton |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 3 A |
Number of Positions: | 50 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 303 |
Mating Entry Location: | Bottom & Top |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Connector Height: | .238 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Guide Pin Slots |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5024 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Termination Resistance: | 12 mΩ |
PCB Contact Termination Area Plating Finish: | Bright |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 50 µin |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 534972-3 |
Replacement Part: | 5-534972-3 |
SKU: | AMP534972-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |