Enhance your PCB connectivity with the Modu Connector System, featuring a two-row design for efficient signal transmission. Made of durable Polyester-GF housing in sleek black, this connector ensures reliable performance. With through-hole solder termination and phosphor bronze contact material, it guarantees secure and stable connections. The 2.54mm pitch and 36 positions offer versatility in board-to-board applications. Meeting UL 94V-0 flammability standards, it prioritizes safety. Its vertical mount orientation and standard profile make it easy to integrate, while the tin-lead plating on mating areas ensures optimal conductivity. Rugged and industrial-grade, this connector is ideal for various electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-146762-0
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 12
Contact Amperage: 2 A
Number of Positions: 36
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 150 - 300 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: .198 in, 5.03 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5007
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2-146762-0
SKU: AMP2-146762-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: