5413969-2

JACK,PCB,VERT,COMMERCIAL BNC

Enhance your PCB connectivity with this straight orientation BNC jack, designed for seamless board mounting. Featuring a durable zinc body and gold-plated beryllium copper contacts, it ensures reliable performance in commercial applications. With an impedance of 50 Ω and an operating frequency of 4 GHz, this connector is ideal for high-speed data and signal transmission. Its bayonet mating type and single-port configuration offer convenient connectivity. RoHS compliant and suitable for a wide temperature range, from -55 to 85 °C (-67 to 185 °F), this BNC jack guarantees both quality and reliability in your RF systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5413969-2
Series:OEG Miniature Relay PCF,PCH
Gender:Jack
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Mating Type:Bayonet
Impedance:50 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Zinc
Number of Positions:1
Mount Orientation:Vertical
Interface:BNC
GPL:076
Port Configuration:Single Port
Tail Length:.13 in, 3.3 mm
Packaging:Carton
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
PCB Retention:Without
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3133
Number of Coaxial Contacts:1
Body Insulation:Without
Body Plating Material:Tin
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Center Contact Plating Thickness:1080 µin
Detent:With
Dielectric Material:PTFE
Height Above PC Board:20.57 mm, .81 in
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Board
Part Aliases:5413969-2
SKU:AMP5413969-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: