5-534236-7
14 MODII VRT DR CE 100/120
Introducing the Modu Connector System, a versatile solution for your PCB connection needs. With a durable housing made of UL 94V-0 rated polyester GF, this connector offers reliable performance in industrial settings. Featuring two rows of 14 gold-plated contacts, it ensures efficient signal transmission with a contact amperage of 2A. The vertical mount orientation and standard profile make it easy to integrate into your design, while the through-hole solder termination method provides secure attachment to the PCB. Designed for 1.4-2.4mm thick boards, it offers excellent PCB retention without the need for additional components. The closed entry housing and square contact shape with a short point provide added protection and ensure a stable connection. RoHS compliant and with a temperature rating suitable for standard applications, this connector is a dependable choice for board-to-board and mezzanine stacking configurations. Whether for telecommunications, industrial equipment, or consumer electronics, trust the Modu Connector System for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-534236-7 |
Series: | Modu Connector System |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 32 |
Contact Amperage: | 2 A |
Number of Positions: | 14 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.4 - 2.4 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5007 |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point, Square |
PCB Contact Termination Area Plating Finish: | Matte |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .12 in, 3.04 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-534236-7 |
SKU: | AMP5-534236-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |