5569255-1
STK MJ ASSY,8POS,2X2,SHLD,CAT5
STK MJ ASSY,8POS,2X2,SHLD,CAT5 is a black RJ45 connector assembly designed for Cat 5 LAN applications. With a housing made of UL 94V-0 rated PCT Polyester, this connector features through-hole solder termination for secure attachment to circuit boards. It has 8 positions, a pitch of 1.02mm, and a low-profile design for efficient PCB integration. The shielded construction, with shield material of Copper Alloy and shield plating of Tin over Copper, ensures reliable signal transmission. Operating temperature range of -40 to 85°C/-40 to 185°F makes it suitable for various environments. This connector, with gold contact mating area plating, is RoHS compliant, making it an environmentally friendly and high-quality choice for data and devices applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5569255-1 |
Color: | Black |
Series: | SKT |
Amperage: | 1.5 A, .2 A |
Housing Material: | PCT Polyester |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 30 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Grounding Tab Plating Material: | Tin over Copper |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
Profile: | Low |
Shield Material: | Copper Alloy |
Shield Plating Material: | Tin over Copper |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Stacked |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 7 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 2 x 2 |
Status Indicator: | None |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 25.27 mm, .995 in |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2287 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP5569255-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |