6368168-8
2X1 OFFSET STK MJ,W/GRND C
Enhance your networking setup with our RJ45 Cat 5 Jack, featuring a robust PBT Polyester housing in sleek black. This Board Mount connector, with a Through Hole - Press-Fit termination method, ensures secure installation. Engineered for signal transmission, it boasts Phosphor Bronze contacts with Gold plating for optimal conductivity. The shielded design, with Copper Alloy shield material, guarantees interference-free communication. Its compact form factor, with a right-angle mount orientation and inverted latch, offers versatile installation options. With UL 94V-0 material flammability standard compliance and operating temperatures ranging from -30 to 70°C, reliability is paramount. Ideal for data and device connectivity, this connector, RoHS compliant, is a must-have for any networking application. Packaged in trays of 45, it's convenient for large-scale deployments. Elevate your network performance with this high-quality RJ45 Jack.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6368168-8 |
Series: | SKT |
Housing Material: | PBT Polyester |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Keying: | No |
Package Quantity: | 45 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Latch Orientation: | Inverted (Top) / Standard (Bottom) |
GPL: | A92 |
Profile: | Standard |
Shield Material: | Copper Alloy |
Shield Plating Material: | Tin over Copper |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Stacked |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 2 x 1 |
Status Indicator: | None |
Tail Length: | .088 in, 2.25 mm |
Packaging: | Tray |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | With |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 22.99 mm, .905 in |
Panel Mount Type: | Panel Stops |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2287 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP6368168-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |