6339082-7
STK MJ,2X4,8P,CAT5,SHLD,BI-G/Y
Enhance signal integrity with our STK MJ 2X4 8P CAT5 SHLD BI-G/Y RJ45 jack, designed for Cat 5 LAN applications. Featuring a low-profile, board mountable housing with UL 94V-0 flammability rating, this connector ensures reliable performance in various environments. The shielded design, with copper alloy shield material and Tin over Nickel plating, offers superior protection against electromagnetic interference. With LED status indicators and standard latch orientation, it provides easy visual confirmation of network connectivity. Suitable for multiple port configurations, this jack is ideal for high-density networking applications. RoHS compliant and featuring gold-plated contact mating areas, it guarantees durability and compliance with environmental standards. The perfect choice for data and device connectivity needs, this RJ45 jack is a dependable solution for your networking requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6339082-7 |
Color: | Black |
Series: | SKT |
Amperage: | 1.5 A, .2 A |
Housing Material: | PBT Polyester |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 15 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Cover Color: | Green |
Grounding Tab Plating Material: | Tin over Nickel |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
LED Color (Bottom Right): | Green/Yellow |
LED Color (Bottom Left): | Green/Yellow |
LED Color (Top Left): | Green/Yellow |
LED Color (Top Right): | Green/Yellow |
Profile: | Low |
Shield Material: | Copper Alloy |
Shield Plating Material: | Tin over Nickel |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Stacked |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 6 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 2 x 4 |
Status Indicator: | LED |
Tail Length: | .112 in, 2.85 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 1.075 in, 27.31 mm |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2287 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP6339082-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |