Enhance your networking setup with our STK MJ Cat 5 RJ45 Jack, featuring a 2x6 port matrix configuration for versatile connectivity. Designed for signal transmission, this panel-mounted jack boasts shielded construction with copper alloy shielding and tin over nickel plating for optimal performance. With a low profile and right-angle mount orientation, it's suitable for various applications. RoHS compliant and UL 94V-0 certified for safety, this connector ensures reliable data and device connectivity. Whether for industrial or commercial use, trust in our high-quality modular connector for seamless networking solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6116000-2
Series: SKT
Amperage: 1.5 A, .2 A
Housing Material: PCT GF
Mount Type: Panel
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 5
Keying: No
Package Quantity: 10
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Grounding Tab Plating Material: Tin over Nickel
Latch Orientation: Standard - Latch Down
GPL: A92
Profile: Low
Shield Material: Copper Alloy
Shield Plating Material: Tin over Nickel
Connector Contact Density: Standard
Multiple Port Configuration: Stacked
Number of Loaded Positions: 8
Mating Entry Location: Side
Number of PCB Ground Tabs: 11
Port Configuration: Multiple Ports
Port Matrix Configuration: 2 x 6
Status Indicator: None
Tail Length: .14 in, 3.56 mm
Packaging: Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Panel Mount: Without
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 25.17 mm, .99 in
Grounding Options: PCB and Panel Ground
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: 2287
Modular Product Type: RJ Type Jacks & Plugs
Material Flammability Standard: UL 94V-0
SKU: AMP6116000-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: