This assembly features a 2x4 shielded stack modular jack with wave panel termination, designed for Cat 5 RJ45 interface connections. Compliant with UL 94V-0 standards, it ensures safety and reliability in signal transmission applications. The housing, made of PCT polyester in classic black, offers durability and protection. With through-hole solder termination, mounting on panels is secure. Featuring phosphor bronze contacts with gold plating, it guarantees efficient conductivity. The low-profile design, right-angle mount orientation, and nickel shield plating further enhance its performance. Perfect for data and device connectivity, this RJ type jack is RoHS compliant, catering to modern environmental standards. Each package includes 10 units for convenient installation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6339168-2
Color: Black
Series: SKT
Amperage: 1 A
Housing Material: PCT Polyester
Mount Type: Panel
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .04 in, 1.02 mm
USOC Codes: RJ45
LAN Category: Cat 5
Compatible RJ Type: RJ45
Keying: No
Package Quantity: 10
Number of Positions: 8
Housing Color: Black
Mount Orientation: Right Angle
Grounding Tab Plating Material: Tin over Nickel
Latch Orientation: Standard - Latch Down
GPL: A92
Profile: Low
Shield Material: Copper Alloy
Shield Plating Material: Nickel
Connector Contact Density: Standard
Multiple Port Configuration: Stacked
Number of Loaded Positions: 8
Mating Entry Location: Side
Number of PCB Ground Tabs: 4
Port Configuration: Multiple Ports
Port Matrix Configuration: 2 x 4
Status Indicator: None
Tail Length: .14 in, 3.56 mm
Packaging: Tray
Operating Temperature Range: -40 - 140 °F, -40 - 60 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Panel Mount: Without
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 25.37 mm, .998 in
Grounding Options: PCB and Panel Ground
Connector Type: Jack
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Connectors and Connector Components Type: Connector
Product Code: E916
Modular Product Type: RJ Type Jacks & Plugs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
SKU: AMP6339168-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: