6339170-1
ASSY,SHLD,2X8,STK MJ,WAVE PNL
Enhance your connectivity with this RJ45 Cat 5 panel-mount jack assembly. Designed for signal transmission, it features a low-profile, right-angle mount orientation with a shielded construction for optimal performance. The PCT Polyester housing in sleek black, along with the gold-plated phosphor bronze contacts, ensures reliable data transfer. With 16 positions, 11 PCB ground tabs, and a side entry configuration, it offers versatility in multiple port setups. Operating in wide temperature ranges, from -40 to 60°C, this UL 94V-0 compliant assembly guarantees durability in various environments. Complete with nickel-plated shields and tin-over-nickel plating, it meets stringent quality standards for data and device connections. Suitable for both printed circuit board and panel grounding, it's a crucial component for telecommunications and networking applications. RoHS compliant, this assembly is not just high-performing but also environmentally responsible. Upgrade your connectivity infrastructure with this essential RJ type jack assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6339170-1 |
Series: | SKT |
Amperage: | 1 A |
Housing Material: | PCT Polyester |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Keying: | No |
Package Quantity: | 10 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Grounding Tab Plating Material: | Tin over Nickel |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
Profile: | Low |
Shield Material: | Copper Alloy |
Shield Plating Material: | Nickel |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Stacked |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 11 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 2 x 8 |
Status Indicator: | None |
Tail Length: | .14 in, 3.56 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 140 °F, -40 - 60 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 25.37 mm, .998 in |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | E916 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1367703 |
SKU: | AMP6339170-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |