Enhance your board connectivity with this high-performance 15-contact D-Sub plug connector. Featuring UL 94V-0 compliance for enhanced safety, this connector offers reliable power transmission, with a 6A amperage rating. The gold-plated brass contacts ensure optimal signal conductivity, while the 2.74mm pitch and 2-row design make it ideal for a range of applications. With a standard profile and front metal shell, it provides secure and durable mounting. RoHS compliant for environmental responsibility, this connector comes in tray packaging for convenience. Upgrade your setup with this essential component for seamless data transfer.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747236-4
Amperage:6 A
Gender:Plug
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747236-4
Shell Plating Material:Tin over Copper
Post Size:.026 in / .66 mm
Shell Material:Carbon Steel
Insert Material:Zinc
Plastic:No
Eyelet Plating Material:Tin
Eyelet Material:Brass
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Base Material:Brass
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Polyester / Nylon
Housing Color:Black
UL Flammability Rating:UL 94V-0
Mating Connector Lock:With
Threaded Insert Plating Material:Clear Chromate
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in / 3.05 mm
Threaded Insert Material:Zinc
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Mounting Hole
PCB Mount Retention:With
Circuit Application:Signal
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:2
Sealable:No
Connector System:Board-to-Board
Grounding Indents:With
Footprint:8.08 mm / .318 in
Product Type:Connector
Grounding Straps:With
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022P-22-023406 - Packaging Change. Improved packaging method and quality of package. © 2020 TE Connectivity. Confidential & Proprietary. Do not reproduce or distribute externally including non-authorized representatives and distributors. Create a sustainable future by limiting print copies, and recycling paper.
Proposed package
Improved packaging method does not require
manual force to secure the tray with a new
semi-automatic process. The main objective is to improve the quality of the package.
Download
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download