Elevate your connectivity with the HD-20 PLUG RA .318 FMS BD-LK S, a high-performance D-Sub connector designed for seamless board mounting. Featuring UL 94V-0 compliance, this plug ensures safety and reliability in your electronic systems. With 9 gold flash-plated brass contacts in a dual-row configuration, it guarantees efficient signal transmission. The 2.74 mm pitch and screw mating retention type offer easy and secure installation. Encased in a durable front metal shell, this connector is built to withstand demanding environments. RoHS compliant and packaged in a convenient tray, it's a must-have component for professional and DIY projects alike. Upgrade your IO connectivity with the HD-20 PLUG RA .318 FMS BD-LK S.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747840-5
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Mating Retention Type:Screw
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747840-5
Post Size:.026 in / .66 mm
Shell Plating Material:Tin
Female Screwlock Material:Zinc
Female Screwlock Plating Material:Clear Chromate
Plastic:No
Eyelet Material:Brass
Eyelet Plating Material:Tin over Copper Flash
Shell Material:Carbon Steel
Insert Material:Zinc
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Brass
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester / Nylon
Housing Color:Black
UL Flammability Rating:UL 94V-0
Montageausrichtung der Leiterplatte:With
PCB Mount Alignment:With
Mating Retention:With
Boardlock Plating Material:Tin over Nickel
Panel Mount Feature:Without
Mating Connector Lock:With
Mounting Hole Diameter:.125 in / 3.17 mm
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Connector Mounting Type:Board Mount
Mating Connector Lock Type:Female Screwlocks, Fixed
PCB Mount Retention Type:Boardlock
Boardlock Material:Copper Alloy
Circuit Application:Signal
Footprint:.318 in / 8.08 mm
Grounding Indents:With
Connector System:Board-to-Board
Sealable:No
Shell Size:1
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Grounded:Yes
Grounding Straps:With
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.17 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2022P-22-023406 - Packaging Change. Improved packaging method and quality of package. © 2020 TE Connectivity. Confidential & Proprietary. Do not reproduce or distribute externally including non-authorized representatives and distributors. Create a sustainable future by limiting print copies, and recycling paper.
Proposed package
Improved packaging method does not require
manual force to secure the tray with a new
semi-automatic process. The main objective is to improve the quality of the package.
Product Change Notice Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Product Change Notice Download