| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292132-2 |
| Series: | AMP CT |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 4 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3178 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | .228 in, 5.8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round, Rounded |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Kinked Legs |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292132-2 |
| SKU: | AMP6-292132-2 |
6-292132-2
| Heilind Number: | AMP6-292132-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292132-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this 2-position black housing box from our AMP CT series. Designed for board mount installation, this connector features through-hole solder termination for secure and reliable contact. With a durable Nylon 6/6 housing and UL 94V-0 flammability rating, it ensures safety and performance in various environments. The brass contacts with tin plating offer efficient power transfer, while the 2mm pitch accommodates wire sizes ranging from 22 to 28 AWG. Operating temperature range of -40 to 105°C (-40 to 221°F) makes it suitable for diverse applications. This connector, suitable for wire-to-board systems, offers a compact and versatile solution for your connectivity needs, with certifications from UL and CSA ensuring quality and compliance. RoHS compliant for environmental responsibility.


