| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292132-3 |
| Series: | AMP CT |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 4 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3178 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | .307 in, 7.8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round, Rounded |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Kinked Legs |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292132-3 |
| SKU: | AMP6-292132-3 |
6-292132-3
| Heilind Number: | AMP6-292132-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292132-3 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal components on your printed circuit board with this AMP CT Box Vertical Header. Designed for efficient board mounting, this black nylon 6/6 housing accommodates 3 pins with through-hole solder termination. With a pitch of 2mm, it ensures secure and reliable connections in your assembly. Featuring UL 94V-0 flammability standard compliance and operating temperatures ranging from -40 to 105°C, this header guarantees safety and performance. Its brass contacts with tin plating are suitable for wire sizes ranging from 22 to 28 AWG, making it versatile for various applications. Each package contains 1000 headers, perfect for bulk assembly projects. With agency certifications from UL and CSA, you can trust in the quality and reliability of this connector. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects in the long term. Add this AMP CT Box Vertical Header to your inventory for seamless wire-to-board connections that meet industry standards with ease.


