| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292132-4 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 4 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3178 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | .386 in, 9.8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round, Rounded |
| Connector Width: | .228 in, 5.8 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Kinked Legs |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292132-4 |
| SKU: | AMP6-292132-4 |
6-292132-4
Specifications
Detailed Description
Elevate your connectivity with our CT P/HDR BOX V 4P BLACK, a crucial component in the AMP CT series. This 4A power and signal connector boasts a durable Nylon 6/6 housing in sleek black, ideal for board mounting with through-hole soldering. With brass contacts featuring tin plating, it ensures reliable performance with a voltage rating of 125V AC/DC. The inline design, with a 2mm pitch, is perfect for wire-to-board applications, accommodating 22-28 AWG wire sizes. UL and CSA certified, this header guarantees quality and compliance, even in demanding environments with an operating temperature range of -40 to 105°C (-40 to 221°F). Perfect for pick and place assembly, it's a versatile solution for various electronic systems. RoHS compliant, it's also environmentally friendly, making it a responsible choice for your projects.


