6-353293-5
MINI CT MT REC ASSY 15P BLUR
Easily connect power and signal cables with our Mini CT MT Receptacle Assembly in Blue. Designed for efficient cable mounting with insulation displacement crimp termination, this 15-position connector boasts a 2A amperage rating, perfect for various applications. The one-row configuration and 1.5mm pitch ensure a secure fit, while the locking mating retention type guarantees stability. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), this connector is reliable in diverse environments. Ideal for wire-to-board connections in data and device applications, it is RoHS compliant for environmentally friendly usage.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-353293-5 |
Color: | Blue |
Series: | AMP Mini CT |
Amperage: | 2 A |
Gender: | Receptacle |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .06 in, 1.5 mm |
Number of Positions: | 15 |
GPL: | 398 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7478 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 6-353293-5 |
SKU: | AMP6-353293-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |