6-292230-8

1.5 MINI CT SGL V SMT W/BOSS 1

Discover the AMP Mini CT series Vertical Surface Mount PCB Connector, designed for signal circuit applications. With a single row layout and 18 pin contacts, this connector offers efficient board mounting with a black Nylon housing. Featuring brass contacts with tin plating, it ensures reliable signal transmission with a voltage rating of 50V AC/DC and an amperage of 2A. Its UL 94V-0 flammability standard compliance guarantees safety. The Staggered contact layout accommodates wire sizes of 24-28 AWG, while the Shrouded header design and PCB retention with Boardlock enhance assembly convenience. With an operating temperature range of -30 to 105°C, this connector is suitable for diverse industrial environments. RoHS compliant and certified by UL and CSA agencies, it meets international quality standards. Each package includes 500 units, packed in Tape & Box for easy handling. Upgrade your PCB connections with this high-performance AMP connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-292230-8
Series: AMP Mini CT
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 500
Contact Amperage: 2 A
Number of Positions: 18
Housing Color: Black
Mount Orientation: Vertical
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .272 in, 6.9 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Staggered
Connector Length: 1.161 in, 29.5 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .185 in, 4.7 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 6-292230-8
SKU: AMP6-292230-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: