6-292227-2
1.5 MINI CT SGL H SMT W BOSS 1
Enhance your signal connectivity with our AMP Mini CT Board Mount Connector, designed for efficient surface mounting on printed circuit boards. Featuring a durable Nylon 6T housing in sleek black, this connector boasts a right-angle mount orientation and a secure solder peg PCB retention type for easy assembly. With a contact layout of 12 inline pins, it accommodates wire sizes ranging from 24 to 28 AWG for versatile applications. Certified by UL and CSA for quality assurance, this connector ensures reliable performance in a wide operating temperature range from -30 to 105°C. With a voltage rating of 50 V AC/DC and a contact amperage of 2 A, it meets stringent industry standards for safety and efficiency. The matte finish on the contact mating area plating provides optimal conductivity, while the pre-tin plating on the PCB contact terminals guarantees seamless integration. RoHS compliant and packaged in a reel for convenience, this AMP Mini CT Connector is the perfect choice for your wire-to-board connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-292227-2 |
Series: | AMP Mini CT |
Housing Material: | Nylon 6T |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 200 |
Contact Amperage: | 2 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Reel |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .031 in, .8 mm |
Connector Height: | .303 in, 7.7 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1752 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 22.5 mm, .8858 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .192 in, 4.9 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-292227-2 |
SKU: | AMP6-292227-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |