1-292230-8

1.5 MINI CT SGL V SMT W/BOSS 1

The AMP Mini CT Board Mount Header offers a reliable connection solution for PCB applications. With 18 contacts in a single row, this connector features a durable nylon housing and brass contacts with pre-tin plating for enhanced conductivity. Ideal for signal circuits, it has a 1.5 mm pitch and can accommodate wire sizes ranging from 24 to 28 AWG. With a vertical mount orientation and PCB retention with boardlock feature, it ensures secure and stable installation. The connector is UL 94V-0 rated for material flammability, and operates efficiently in a temperature range of -30 to 105°C. Certified by UL and CSA, it meets stringent quality standards, while also being RoHS compliant for environmental sustainability. Suitable for automated assembly processes, it comes in tape and box packaging for convenience. The connector's compact design, measuring 29.5 mm in length and 4.7 mm in width, makes it space-efficient without compromising on performance. Trust in the AMP Mini CT Board Mount Header for dependable connectivity in your electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292230-8
Series: AMP Mini CT
Amperage: 2 A
Housing Material: Nylon
Number of Contacts: 18
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 500
Contact Amperage: 2 A
Number of Positions: 18
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .272 in, 6.9 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Staggered
Connector Length: 1.161 in, 29.5 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
ECCN: EAR99
Contact Shape: Square
Connector Width: .185 in, 4.7 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292230-8
SKU: AMP1-292230-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: