6-353293-7
MINI CT MT REC ASSY 17P BLUR
Experience seamless connectivity with our MINI CT MT REC ASSY 17P BLUR in striking blue. Part of the AMP Mini CT series, this receptacle assembly is designed for optimal performance, offering a secure amperage of 2A. With a single row layout and cable mount installation, it ensures easy integration into your setup using Insulation Displacement Crimp (IDC) termination method. Featuring 17 positions with a tight pitch of 1.5mm, it guarantees efficient power and signal transmission in any application. Built for durability, it operates flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F). The mating retention lock provides added security, while its compatibility with wire and cable connectors makes it versatile for various circuit configurations. RoHS compliant and meticulously crafted, this connector is a reliable choice for your PCB socket receptacle needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-353293-7 |
Color: | Blue |
Series: | AMP Mini CT |
Amperage: | 2 A |
Gender: | Receptacle |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .06 in, 1.5 mm |
Number of Positions: | 17 |
GPL: | 398 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7478 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 6-353293-7 |
SKU: | AMP6-353293-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |