292206-5
MINI CT SGL DIP H 5P NAT
Introducing the AMP Mini CT Single Dip Header, a versatile component designed for seamless board mounting. With a housing made of durable Nylon GF in a natural color, this header features five brass contacts suitable for through-hole soldering. Operating at an amperage of 2A and a voltage of 50V AC/DC, it is ideal for signal applications. The 1.5mm pitch and staggered contact layout accommodate wire sizes ranging from 22-28 AWG, ensuring compatibility with various systems. With a compact design measuring 10mm in length and 4.9mm in width, it offers efficient wire-to-board connectivity. Certified by UL and CSA for quality assurance, this RoHS-compliant header guarantees reliability in electronic assemblies. Its PCB-mount alignment, along with kinked legs for retention, facilitates secure installation. The header's matte tin plating on the contact mating area ensures optimal conductivity, while its locking lance contact retention system enhances stability. Suitable for automated assembly processes, including pick and place, this component is packaged in quantities of 1500 for convenience. Whether in industrial or consumer electronics, the AMP Mini CT Single Dip Header is a trusted solution for efficient and durable PCB connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292206-5 |
Series: | AMP Mini CT |
Amperage: | 2 A |
Housing Material: | Nylon GF |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 1500 |
Contact Amperage: | 2 A |
Number of Positions: | 5 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Box & Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Panel Mount: | With |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .332 in, 8.45 mm |
PCB Retention Type: | Kinked Legs |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7479 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Staggered |
Connector Length: | 10 mm, .393 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .192 in, 4.9 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .118 in, 3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292206-5 |
SKU: | AMP292206-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/14/2023 | PCN-23-165835 - Change the supplier of Mini CT Resin. The new resin has same performance and no impact to product performance. | Download |