5-292206-2

MINI CT SGL DIP H 2P BLUE

Enhance your electronic connections with our MINI CT SGL DIP H 2P BLUE connector. This single-row housing, made of durable Nylon GF material in a vibrant blue color, offers reliable board mounting through-hole solder termination. With a pitch of 1.5mm and contact layout in a staggered configuration, it's ideal for signal applications. Certified by UL and CSA for safety compliance, this connector is suitable for use in a wide range of electronic devices. Its compact design, with a connector height of 8.45mm and width of 4.9mm, ensures easy integration into your PCB layout. The contact area, plated with tin for optimal conductivity, accommodates wire sizes ranging from 22 to 28 AWG. With a contact rating of 2A at 50V AC/DC, it guarantees efficient power transmission. The connector's operating temperature range of -30 to 105°C (-22 to 221°F) and UL 94V-0 flammability standard make it suitable for various environments. Whether for industrial machinery, consumer electronics, or automotive applications, this AMP Mini CT connector provides a reliable and secure connection solution.ROHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-292206-2
Series: AMP Mini CT
Housing Material: Nylon GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 2700
Contact Amperage: 2 A
Number of Positions: 2
Housing Color: Blue
Mount Orientation: Right Angle
GPL: 398
Packaging: Box & Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .332 in, 8.45 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7479
Wire Size: 22 - 28 AWG
Contact Layout: Staggered
Connector Length: .216 in, 5.5 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .118 in, 3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 5-292206-2
SKU: AMP5-292206-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: