Introducing the Modu Connector System, a versatile solution for your PCB connectivity needs. With a single row design and through-hole solder termination method, this connector offers easy installation and reliable performance. Constructed with durable polyester housing and gold-plated phosphor bronze contacts, it ensures high conductivity and longevity. Featuring 17 positions in a 2.54mm pitch, it's suitable for a variety of applications. With a voltage rating of 333V AC and contact amperage of 3A, it meets industrial standards for safety and performance. The square, short-point contact shape and closed entry housing provide secure connections, while the vertical mount orientation and top entry location offer flexibility in PCB layouts. RoHS compliant and with a UL 94V-0 flammability rating, it's a dependable choice for your projects. Whether for board-to-board or mezzanine stacking applications, this connector is designed to meet your needs with quality and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-535541-5
Series: Modu Connector System
Housing Material: Polyester - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 333 V AC
Contact Type: Socket
Package Quantity: 13
Contact Amperage: 3 A
Number of Positions: 17
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Top
Packaging: Box & Tube, Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 - .094 in, 1.4 - 2.4 mm
Connector Height: .14 in, 3.56 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5009
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Contact Protection Type: Closed Entry Housing
Contact Shape: Short Point, Square
Application Solder Feature: Board Standoff
Applied_Pressure: Standard
Termination Post Tail Length: .125 in, 3.18 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 3.81 - 50 µm
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 6-535541-5
SKU: AMP6-535541-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: