61794-1

Heilind Number:AMP61794-1.P
Manufacturer:TE Connectivity
Manufacturer Number:61794-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - RING 18-14 AWG TPST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 61794-1
Connector Type:Ring Tongue
Contact Material:Steel
Stud Size:#8, M4
Material:Steel
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP61794-1.P

Detailed Description

Enhance your electrical connections with this Cut Strip RING terminal, designed for 18-14 AWG wires. Featuring a durable steel construction and a #8 stud size, it ensures secure and reliable performance. The open barrel design allows for easy installation, and its straight terminal angle offers versatility in application. With RoHS compliance and a wire size range of .8-2 mm² (14-18 AWG), this connector is suitable for various industrial and commercial projects. Upgrade your toolkit with this essential component for Rings & Spades terminals and experience efficient and professional-grade connections every time.