| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626541-1 |
| Housing Material: | Polyamide |
| Pitch: | 10.8 mm, .425 in |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP626541-1 |
626541-1
Specifications
Detailed Description
Enhance your cable connections with this Tab Housing Terminal, designed for efficient and secure wire terminations. Constructed with durable Polyamide material in a natural color, it offers reliable performance. With a pitch of .425 inches (10.8 mm) and straight orientation, it accommodates four positions for versatile connectivity. The cable mount (free-hanging) style simplifies installation, while the tab terminal type ensures a snug fit. Non-insulated to suit various applications, this RoHS-compliant terminal housing is a must-have for your crimping projects. Discover the perfect solution for your connectivity needs.


